
FDMM008GME-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMM008GME-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM008GME-XE00 |
Description | MEMORY CARD MICROSD 8GB MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB MLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 8GB |
Series | Technology MLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 € | 168,19 € |
| 10 | 154,89000 € | 1.548,90 € |
| 25 | 149,74520 € | 3.743,63 € |
| 50 | 145,93580 € | 7.296,79 € |
| Unit Price without VAT: | 168,19000 € |
|---|---|
| Unit Price with VAT: | 200,14610 € |





