Memory Card microSD™ 4GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card microSD™ 4GB MLC
Flexxon Worm (Write Once Read Many) Card- A Reliable Solution for Mortgage Needs

FDMM004GMG-XE00

DigiKey Part Number
3052-FDMM004GMG-XE00-ND
Manufacturer
Manufacturer Product Number
FDMM004GMG-XE00
Description
MEMORY CARD MICROSD 4GB MLC
Customer Reference
Detailed Description
Memory Card microSD™ 4GB MLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
-
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
4GB
Speed
-
Technology
MLC
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
134,33000 $34,33 $
1031,76900 $317,69 $
2530,75480 $768,87 $
5029,99520 $1.499,76 $
10029,24450 $2.924,45 $
25028,27028 $7.067,57 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,33000 $
Unit Price with VAT:40,85270 $