
FDMM004GMG-1004 | |
|---|---|
DigiKey Part Number | 3052-FDMM004GMG-1004-ND |
Manufacturer | |
Manufacturer Product Number | FDMM004GMG-1004 |
Description | MEM CRD MICRSD 4GB UHS CLS 1 MLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 4GB | |
Speed | UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,53000 € | 17,53 € |
| 10 | 16,25300 € | 162,53 € |
| 25 | 15,74120 € | 393,53 € |
| 50 | 15,35680 € | 767,84 € |
| 100 | 14,97610 € | 1.497,61 € |
| 250 | 14,48060 € | 3.620,15 € |
| 500 | 14,11314 € | 7.056,57 € |
| Unit Price without VAT: | 17,53000 € |
|---|---|
| Unit Price with VAT: | 20,86070 € |





