
FDMM004GME-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMM004GME-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM004GME-XE00 |
Description | MEMORY CARD MICROSD 4GB MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB MLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 4GB |
Series | Technology MLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,90000 € | 23,90 € |
| 10 | 22,13700 € | 221,37 € |
| 25 | 21,43480 € | 535,87 € |
| 50 | 20,90820 € | 1.045,41 € |
| 100 | 20,38730 € | 2.038,73 € |
| 250 | 19,71008 € | 4.927,52 € |
| Unit Price without VAT: | 23,90000 € |
|---|---|
| Unit Price with VAT: | 28,44100 € |





