
FCSO960GBS-M600 | |
|---|---|
DigiKey Part Number | 3052-FCSO960GBS-M600-ND |
Manufacturer | |
Manufacturer Product Number | FCSO960GBS-M600 |
Description | SSD 960GB M.2 MODULE SSD |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 960GB M.2 Module |
Category | Memory Size 960GB |
Manufacturer Flexxon Pte Ltd | Memory Type Solid State Drive (SSD) - |
Series | Form Factor M.2 Module |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,09000 € | 337,09 € |
| 10 | 309,99200 € | 3.099,92 € |
| 25 | 299,60880 € | 7.490,22 € |
| Unit Price without VAT: | 337,09000 € |
|---|---|
| Unit Price with VAT: | 401,13710 € |

