
FCSO480GBS-M80S | |
|---|---|
DigiKey Part Number | 3052-FCSO480GBS-M80S-ND |
Manufacturer | |
Manufacturer Product Number | FCSO480GBS-M80S |
Description | SSD 480GB M.2 MODULE SSD |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 480GB M.2 Module |
Category | Memory Size 480GB |
Manufacturer Flexxon Pte Ltd | Memory Type Solid State Drive (SSD) - |
Series | Form Factor M.2 Module |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,67000 € | 153,67 € |
| 10 | 141,55000 € | 1.415,50 € |
| 25 | 136,85400 € | 3.421,35 € |
| 50 | 133,37420 € | 6.668,71 € |
| Unit Price without VAT: | 153,67000 € |
|---|---|
| Unit Price with VAT: | 182,86730 € |

