
FCSO480GBS-M800 | |
|---|---|
DigiKey Part Number | 3052-FCSO480GBS-M800-ND |
Manufacturer | |
Manufacturer Product Number | FCSO480GBS-M800 |
Description | SSD 480GB M.2 MODULE SSD |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 480GB M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) - | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,61000 € | 155,61 € |
| 10 | 143,33200 € | 1.433,32 € |
| 25 | 138,57680 € | 3.464,42 € |
| 50 | 135,05340 € | 6.752,67 € |
| Unit Price without VAT: | 155,61000 € |
|---|---|
| Unit Price with VAT: | 185,17590 € |

