
FCSO001TBE-M600 | |
|---|---|
DigiKey Part Number | 3052-FCSO001TBE-M600-ND |
Manufacturer | |
Manufacturer Product Number | FCSO001TBE-M600 |
Description | SSD 1TB M.2 MODULE SSD |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 1TB M.2 Module |
Category | Memory Size 1TB |
Manufacturer Flexxon Pte Ltd | Memory Type Solid State Drive (SSD) - |
Series | Form Factor M.2 Module |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,49000 € | 388,49 € |
| 10 | 357,17400 € | 3.571,74 € |
| Unit Price without VAT: | 388,49000 € |
|---|---|
| Unit Price with VAT: | 462,30310 € |

