
FCSO001TBC-XA00 | |
|---|---|
DigiKey Part Number | 3052-FCSO001TBC-XA00-ND |
Manufacturer | |
Manufacturer Product Number | FCSO001TBC-XA00 |
Description | SSD 1TB M.2 MOD NAND NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 1TB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module | |
Speed - Read | 2.6GB/s | |
Speed - Write | 2.4GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,43000 € | 582,43 € |
| Unit Price without VAT: | 582,43000 € |
|---|---|
| Unit Price with VAT: | 693,09170 € |

