
FCCB960GBS-EC0S | |
|---|---|
DigiKey Part Number | 3052-FCCB960GBS-EC0S-ND |
Manufacturer | |
Manufacturer Product Number | FCCB960GBS-EC0S |
Description | SSD 960GB U.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe U.2 Module |
Category | Memory Size 960GB |
Manufacturer Flexxon Pte Ltd | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Series | Form Factor U.2 Module |
Packaging Box | Type NVMe |
Part Status Active | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,81000 € | 445,81 € |
| 10 | 409,77800 € | 4.097,78 € |
| Unit Price without VAT: | 445,81000 € |
|---|---|
| Unit Price with VAT: | 530,51390 € |

