
FCCB7680BS-EC0S | |
|---|---|
DigiKey Part Number | 3052-FCCB7680BS-EC0S-ND |
Manufacturer | |
Manufacturer Product Number | FCCB7680BS-EC0S |
Description | SSD 7.68TB U.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB NVMe U.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 7.68TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | U.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.118,79000 € | 2.118,79 € |
| Unit Price without VAT: | 2.118,79000 € |
|---|---|
| Unit Price with VAT: | 2.521,36010 € |

