
FCCB1920BS-EC0S | |
|---|---|
DigiKey Part Number | 3052-FCCB1920BS-EC0S-ND |
Manufacturer | |
Manufacturer Product Number | FCCB1920BS-EC0S |
Description | SSD 1.92TB U.2 MODULE SSD NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 1.92TB NVMe U.2 Module |
Category | Memory Size 1.92TB |
Manufacturer Flexxon Pte Ltd | Memory Type Solid State Drive (SSD) - |
Series | Form Factor U.2 Module |
Packaging Box | Type NVMe |
Part Status Active | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,15000 € | 522,15 € |
| 10 | 479,84900 € | 4.798,49 € |
| Unit Price without VAT: | 522,15000 € |
|---|---|
| Unit Price with VAT: | 621,35850 € |

