
ROA1283835 | |
|---|---|
DigiKey Part Number | 2166-ROA1283835-ND |
Manufacturer | |
Manufacturer Product Number | ROA1283835 |
Description | EVAL BOARD FOR BMR453 BMR454 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BMR453, BMR454, BMR456, BMR457, BMR458 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flex Power Modules | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | - | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Partially Populated Board(s) | |
Utilized IC / Part | BMR453, BMR454, BMR456, BMR457, BMR458 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,49000 € | 181,49 € |
| Unit Price without VAT: | 181,49000 € |
|---|---|
| Unit Price with VAT: | 215,97310 € |

