Isolated Module DC DC Converter 2 Output 15V -3V 110mA, 100mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUC2415030D2BG

DigiKey Part Number
2166-PUC2415030D2BG-ND
Manufacturer
Manufacturer Product Number
PUC2415030D2BG
Description
15V -3V DC/DC CONVERTERS ISOLATE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -3V 110mA, 100mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
110mA, 100mA
Power (Watts)
1.95 W
Voltage - Isolation
6.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus, UL
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,30000 €8,30 €
57,98800 €39,94 €
107,85900 €78,59 €
257,69120 €192,28 €
507,56620 €378,31 €
1007,44330 €744,33 €
2507,28356 €1.820,89 €
5007,16484 €3.582,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,30000 €
Unit Price with VAT:9,87700 €