
PUC1518050D2BG | |
|---|---|
DigiKey Part Number | 2166-PUC1518050D2BG-ND |
Manufacturer | |
Manufacturer Product Number | PUC1518050D2BG |
Description | 18V -5V DC/DC CONVERTERS ISOLATE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -5V 90mA, 90mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 90mA, 90mA |
Mfr | Power (Watts) 2.07 W |
Series | Voltage - Isolation 6.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency cURus, UL |
Voltage - Output 2 -5V | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 5 | 7,88800 € | 39,44 € |
| 10 | 7,76100 € | 77,61 € |
| 25 | 7,59520 € | 189,88 € |
| 50 | 7,47220 € | 373,61 € |
| 100 | 7,35080 € | 735,08 € |
| 250 | 7,19300 € | 1.798,25 € |
| 500 | 7,07576 € | 3.537,88 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |

