
PUC1215030D2BG | |
|---|---|
DigiKey Part Number | 2166-PUC1215030D2BG-ND |
Manufacturer | |
Manufacturer Product Number | PUC1215030D2BG |
Description | 15V -3V DC/DC CONVERTERS ISOLATE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -3V 110mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 110mA, 100mA | |
Power (Watts) | 1.95 W | |
Voltage - Isolation | 6.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 5 | 7,98800 € | 39,94 € |
| 10 | 7,85900 € | 78,59 € |
| 25 | 7,69120 € | 192,28 € |
| 50 | 7,56620 € | 378,31 € |
| 100 | 7,44330 € | 744,33 € |
| 250 | 7,28356 € | 1.820,89 € |
| 500 | 7,16484 € | 3.582,42 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

