
PUB1205S1M | |
|---|---|
DigiKey Part Number | 2166-PUB1205S1MTR-ND - Tape & Reel (TR) 2166-PUB1205S1MCT-ND - Cut Tape (CT) 2166-PUB1205S1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUB1205S1M |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 110°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.44" W x 0.26" H (12.8mm x 11.2mm x 6.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 3,23000 € | 16,15 € |
| 10 | 3,17900 € | 31,79 € |
| 25 | 3,11080 € | 77,77 € |
| 50 | 3,06040 € | 153,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,93360 € | 880,08 € |
| 600 | 2,88585 € | 1.731,51 € |
| 900 | 2,85823 € | 2.572,41 € |
| 1.500 | 2,82381 € | 4.235,72 € |
| 2.100 | 2,80135 € | 5.882,83 € |
| 3.000 | 2,77771 € | 8.333,13 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

