


PNA2405S3S | |
|---|---|
DigiKey Part Number | 2166-PNA2405S3STR-ND - Tape & Reel (TR) 2166-PNA2405S3SCT-ND - Cut Tape (CT) 2166-PNA2405S3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNA2405S3S |
Description | 9-36VIN; 0.9-5.5VOUT; 6A; NON-IS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PNA2405S3S Models |
Category | Power (Watts) 33 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense, Standby Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 95.7% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 0.51" L x 0.49" W x 0.25" H (13.0mm x 12.4mm x 6.3mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency cURus, UL |
Current - Output (Max) 6A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 5 | 6,98600 € | 34,93 € |
| 10 | 6,87300 € | 68,73 € |
| 25 | 6,72600 € | 168,15 € |
| 50 | 6,61700 € | 330,85 € |
| 100 | 6,50940 € | 650,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,29915 € | 2.519,66 € |
| 800 | 6,19641 € | 4.957,13 € |
| 1.200 | 6,13703 € | 7.364,44 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |



