




PMU8418 D | |
|---|---|
DigiKey Part Number | 2166-PMU8418DTR-ND - Tape & Reel (TR) 2166-PMU8418DCT-ND - Cut Tape (CT) 2166-PMU8418DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMU8418 D |
Description | DC DC CONVERTER 0.6-5.5V 44W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 8A 4.5V - 17V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 88.2% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 24-SMD Module |
Number of Outputs 1 | Size / Dimension 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) |
Voltage - Input (Min) 4.5V | Control Features Enable, Active High |
Voltage - Input (Max) 17V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 8A | Base Product Number |
Power (Watts) 44 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 5 | 4,37600 € | 21,88 € |
| 10 | 4,30500 € | 43,05 € |
| 25 | 4,21280 € | 105,32 € |
| 50 | 4,14440 € | 207,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,81027 € | 571,54 € |
| 300 | 3,74827 € | 1.124,48 € |
| 450 | 3,71247 € | 1.670,61 € |
| 750 | 3,66775 € | 2.750,81 € |
| 1.050 | 3,63859 € | 3.820,52 € |
| 1.500 | 3,60792 € | 5.411,88 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |



