
PMU8318 D | |
|---|---|
DigiKey Part Number | 2166-PMU8318DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMU8318 D |
Description | ANALOG POL; 4.5-17VIN; 0.6-5.5VO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 17V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 87.6% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Size / Dimension | 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,43627 € | 665,44 € |
| Unit Price without VAT: | 4,43627 € |
|---|---|
| Unit Price with VAT: | 5,27916 € |

