
PMP5818UWP | |
|---|---|
DigiKey Part Number | 2166-PMP5818UWP-ND |
Manufacturer | |
Manufacturer Product Number | PMP5818UWP |
Description | DC DC CONVERTER 0.7-5.5V 88W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 16A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 92.8% |
Part Status Obsolete | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 11-DIP Module |
Number of Outputs 1 | Size / Dimension 0.87" L x 0.75" W x 0.33" H (22.1mm x 18.9mm x 8.5mm) |
Voltage - Input (Min) 4.5V | Control Features Enable, Active Low |
Voltage - Input (Max) 14V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 16A | Base Product Number |
Power (Watts) 88 W |

