Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 30A 5.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN8118UWP

DigiKey Part Number
2166-PMN8118UWP-ND
Manufacturer
Manufacturer Product Number
PMN8118UWP
Description
DC DC CONVERTER 0.7-3.6V 108W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 30A 5.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tray
Efficiency
92.6%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
14-DIP Module
Number of Outputs
1
Size / Dimension
1.37" L x 0.62" W x 0.33" H (34.8mm x 15.8mm x 8.5mm)
Voltage - Input (Min)
5.5V
Control Features
Enable, Active Low
Voltage - Input (Max)
14V
Approval Agency
CB, CSA, IEC, TUV, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
30A
Base Product Number
Power (Watts)
108 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.