
PMM4218TWSR | |
|---|---|
DigiKey Part Number | 2166-PMM4218TWSR-ND |
Manufacturer | |
Manufacturer Product Number | PMM4218TWSR |
Description | DC DC CONVERTER 0.8-2.5V 150W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 60A 2.95V - 5.5V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 94% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-SMD Module |
Number of Outputs 1 | Size / Dimension 2.04" L x 1.04" W x 0.36" H (51.9mm x 26.5mm x 9.1mm) |
Voltage - Input (Min) 2.95V | Control Features Enable, Active Low |
Voltage - Input (Max) 5.5V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 60A | Base Product Number |
Power (Watts) 150 W |

