
PMJ8118LP | |
|---|---|
DigiKey Part Number | 2166-PMJ8118LP-ND |
Manufacturer | |
Manufacturer Product Number | PMJ8118LP |
Description | DC DC CONVERTER 0.8-5.5V 143W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 26A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 94.1% |
Part Status Obsolete | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 13-DIP Module |
Number of Outputs 1 | Size / Dimension 1.37" L x 1.12" W x 0.35" H (34.8mm x 28.5mm x 9.0mm) |
Voltage - Input (Min) 10.8V | Control Features Enable, Active Low |
Voltage - Input (Max) 13.2V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 26A | Base Product Number |
Power (Watts) 143 W |

