PMH8918LSR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10
Unit Price: 34,11000 €
Datasheet
Image for PMH8918LSR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMH8918LSR

DigiKey Part Number
2166-PMH8918LSR-ND
Manufacturer
Manufacturer Product Number
PMH8918LSR
Description
DC DC CONVERTER 0.8-1.8V 32W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 18A 10.8V - 13.2V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
18A
Power (Watts)
32 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89.5%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.49" L x 0.87" W x 0.35" H (38.0mm x 22.1mm x 9.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes