Direct

PME4118VSRF | |
|---|---|
DigiKey Part Number | 2166-PME4118VSRF-ND |
Manufacturer | |
Manufacturer Product Number | PME4118VSRF |
Description | DC DC CONVERTER 0.55-1.8V 11W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 6A 2.95V - 3.65V Input |
Datasheet | Datasheet |
Category | Power (Watts) 11 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 88.9% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 2.95V | Size / Dimension 0.87" L x 0.49" W x 0.34" H (22.1mm x 12.6mm x 8.5mm) |
Voltage - Input (Max) 3.65V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 6A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTH03050WAZ | Texas Instruments | 2 | 296-19758-ND | 19,72000 € | Direct |


