PMC8818TS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 1.220
Unit Price: 27,75000 €
Datasheet
Image for PMC8818TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC8818TS

DigiKey Part Number
2166-PMC8818TSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMC8818TS
Description
DC DC CONVERTER 0.75-5.5V 88W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 16A 8.3V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8.3V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16A
Power (Watts)
88 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-45°C ~ 115°C (With Derating)
Efficiency
94.90%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.3mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes