
PMC8518TS | |
|---|---|
DigiKey Part Number | 2166-PMC8518TSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMC8518TS |
Description | DC DC CONVERTER 0.75-5.5V 55W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 10A 8.3V - 16V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -45°C ~ 115°C (With Derating) |
Packaging Tape & Reel (TR) | Efficiency 94.8% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 6-SMD Module |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.3mm) |
Voltage - Input (Min) 8.3V | Control Features Enable, Active Low |
Voltage - Input (Max) 16V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 10A | Base Product Number |
Power (Watts) 55 W |

