PKU5315EPI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Flex Power Modules
In Stock: 2
Unit Price: 46,27000 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKU5315EPI

DigiKey Part Number
2166-PKU5315EPI-ND
Manufacturer
Manufacturer Product Number
PKU5315EPI
Description
DC DC CONVERTER 15V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Tray
Efficiency
89%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Sixteenth Brick
Number of Outputs
1
Size / Dimension
1.30" L x 0.90" W x 0.30" H (33.0mm x 22.9mm x 7.5mm)
Voltage - Input (Min)
18V
Supplier Device Package
Sixteenth Brick
Voltage - Input (Max)
72V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
30 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PKU5515SPIFlex Power Modules22166-PKU5515SPI-ND46,27000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes