MFR Recommended

PKU5313ESI | |
|---|---|
DigiKey Part Number | 2166-PKU5313ESI-ND |
Manufacturer | |
Manufacturer Product Number | PKU5313ESI |
Description | DC DC CONVERTER 12V 33W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.75A 18V - 72V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 89.2% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Isolated Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.90" W x 0.30" H (33.0mm x 22.9mm x 7.5mm) |
Voltage - Input (Min) 18V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 72V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 2.75A | Standard Number 62368-1 |
Power (Watts) 33 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PKU5513ESI | Flex Power Modules | 1.268 | 2166-PKU5513ESI-ND | 25,99000 € | MFR Recommended |


