
PKU4617VASI | |
|---|---|
DigiKey Part Number | 2166-PKU4617VASITR-ND - Tape & Reel (TR) 2166-PKU4617VASICT-ND - Cut Tape (CT) 2166-PKU4617VASIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKU4617VASI |
Description | DC DC CONVERTER 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 6V 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features PMBus™ |
Series | Efficiency 94% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Sixteenth Brick |
Type Isolated Module, Digital | Size / Dimension 1.30" L x 0.90" W x 0.33" H (33.0mm x 22.9mm x 8.4mm) |
Number of Outputs 1 | Supplier Device Package Sixteenth Brick |
Voltage - Input (Min) 36V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Input (Max) 75V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,83000 € | 17,83 € |
| 5 | 17,17000 € | 85,85 € |
| 10 | 16,89200 € | 168,92 € |
| 25 | 16,53000 € | 413,25 € |
| 50 | 16,26120 € | 813,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,99660 € | 1.599,66 € |
| 200 | 15,73585 € | 3.147,17 € |
| 300 | 15,58523 € | 4.675,57 € |
| 500 | 15,39736 € | 7.698,68 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,21770 € |

