
PKU4611ASIP | |
|---|---|
DigiKey Part Number | 2166-PKU4611ASIPTR-ND - Tape & Reel (TR) 2166-PKU4611ASIPCT-ND - Cut Tape (CT) 2166-PKU4611ASIPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKU4611ASIP |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 36V - 60V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 94% |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.90" W x 0.33" H (33.0mm x 22.9mm x 8.4mm) |
Voltage - Input (Min) 36V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 60V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 12A | Standard Number 62368-1 |
Power (Watts) 60 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,51000 € | 17,51 € |
| 5 | 16,85800 € | 84,29 € |
| 10 | 16,58400 € | 165,84 € |
| 25 | 16,22960 € | 405,74 € |
| 50 | 15,96560 € | 798,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,70580 € | 1.570,58 € |
| 200 | 15,44995 € | 3.089,99 € |
| 300 | 15,30200 € | 4.590,60 € |
| 500 | 15,11754 € | 7.558,77 € |
| Unit Price without VAT: | 17,51000 € |
|---|---|
| Unit Price with VAT: | 20,83690 € |


