
PKU4610ESI | |
|---|---|
DigiKey Part Number | 2166-PKU4610ESI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4610ESI |
Description | DC DC CONVERTER 3.3V 66W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 92.3% |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.90" W x 0.35" H (33.0mm x 22.9mm x 8.9mm) |
Voltage - Input (Min) 36V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 20A | Standard Number 62368-1 |
Power (Watts) 66 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| 5 | 25,68600 € | 128,43 € |
| 10 | 25,27000 € | 252,70 € |
| 25 | 24,72880 € | 618,22 € |
| 60 | 24,22167 € | 1.453,30 € |
| 120 | 23,82692 € | 2.859,23 € |
| 300 | 23,31450 € | 6.994,35 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |

