MFR Recommended

PKU4515SI | |
|---|---|
DigiKey Part Number | 2166-PKU4515SI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4515SI |
Description | DC DC CONVERTER 15V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.3A 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -45°C ~ 120°C (With Derating) |
Packaging Tray | Efficiency 89.9% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Isolated Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.90" W x 0.39" H (33.0mm x 22.9mm x 9.9mm) |
Voltage - Input (Min) 36V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 3.3A | Standard Number 62368-1 |
Power (Watts) 50 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PKU4815CPI | Flex Power Modules | 0 | 2166-PKU4815CPI-ND | 27,81000 € | MFR Recommended |


