
PKU4319PI | |
|---|---|
DigiKey Part Number | 2166-PKU4319PI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4319PI |
Description | DC DC CONVERTER 2.5V 38W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 15A 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -45°C ~ 120°C (With Derating) |
Packaging Tray | Efficiency 88.7% |
Part Status Obsolete | Mounting Type Through Hole |
Type Isolated Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.90" W x 0.39" H (33.0mm x 22.9mm x 9.9mm) |
Voltage - Input (Min) 36V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 15A | Standard Number 62368-1 |
Power (Watts) 38 W | Base Product Number |
Voltage - Isolation 1.5 kV |

