Isolated Module DC DC Converter 1 Output 3.3V 30.3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKU4110DPI

DigiKey Part Number
2166-PKU4110DPI-ND
Manufacturer
Manufacturer Product Number
PKU4110DPI
Description
DC DC CONVERTER 3.3V 100W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 30.3A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PKU4110DPI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 125°C (With Derating)
Packaging
Tray
Efficiency
93.7%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Sixteenth Brick
Number of Outputs
1
Size / Dimension
1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm)
Voltage - Input (Min)
36V
Supplier Device Package
Sixteenth Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
30.3A
Standard Number
62368-1
Power (Watts)
100 W
Base Product Number
Voltage - Isolation
2.25 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
131,24000 €31,24 €
530,07200 €150,36 €
2129,07048 €610,48 €
4228,59762 €1.201,10 €
6328,32444 €1.784,44 €
10527,98352 €2.938,27 €
25227,40810 €6.906,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,24000 €
Unit Price with VAT:37,17560 €