
PKU4107CPI | |
|---|---|
DigiKey Part Number | 2166-PKU4107CPI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4107CPI |
Description | DC DC CONVERTER 6V 96W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 16A 36V - 75V Input |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 93.5% |
Part Status Obsolete | Mounting Type Through Hole |
Type Isolated Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.90" W x 0.33" H (33.0mm x 22.9mm x 8.5mm) |
Voltage - Input (Min) 36V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 16A | Standard Number 62368-1 |
Power (Watts) 96 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,93000 € | 32,93 € |
| 5 | 31,71000 € | 158,55 € |
| 10 | 31,19600 € | 311,96 € |
| 25 | 30,52760 € | 763,19 € |
| Unit Price without VAT: | 32,93000 € |
|---|---|
| Unit Price with VAT: | 39,18670 € |

