Image for PKU4104CPI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKU4104CPI

DigiKey Part Number
2166-PKU4104CPI-ND
Manufacturer
Manufacturer Product Number
PKU4104CPI
Description
DC DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.3A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
93.4%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.33" H (33.0mm x 22.9mm x 8.5mm)
Supplier Device Package
Sixteenth Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.