Similar

PKR5113SI | |
|---|---|
DigiKey Part Number | 2166-PKR5113SITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PKR5113SI |
Description | DC DC CONVERTER 12V 11W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 920mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) | Operating Temperature -45°C ~ 110°C (With Derating) |
Part Status Obsolete | Efficiency 86% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 18-SMD Module |
Voltage - Input (Min) 18V | Size / Dimension 1.88" L x 1.11" W x 0.31" H (47.8mm x 28.1mm x 8.0mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 920mA | Standard Number 62368-1 |
Power (Watts) 11 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PKE5213PI | Flex Power Modules | 0 | 2166-PKE5213PI-ND | 23,95880 € | Similar |
| PKU5513ESI | Flex Power Modules | 1.268 | 2166-PKU5513ESI-ND | 25,99000 € | Similar |



