PKR4117ASI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Flex Power Modules
In Stock: 58
Unit Price: 26,48000 €
Datasheet
Image for PKR4117ASI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKR4117ASI

DigiKey Part Number
2166-PKR4117ASITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PKR4117ASI
Description
DC DC CONVERTER 7V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7V 2.2A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.2A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-45°C ~ 110°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Size / Dimension
1.88" L x 1.11" W x 0.31" H (47.8mm x 28.1mm x 8.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes