
PKM7513WPI | |
|---|---|
DigiKey Part Number | 2166-PKM7513WPI-ND |
Manufacturer | |
Manufacturer Product Number | PKM7513WPI |
Description | DC/DC CONVERTERS INPUT 12-160 V, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 12V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKM7513WPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Heat Sink, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 110°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,52000 € | 81,52 € |
| 5 | 78,48400 € | 392,42 € |
| 10 | 77,20800 € | 772,08 € |
| 25 | 75,55080 € | 1.888,77 € |
| 96 | 73,17823 € | 7.025,11 € |
| Unit Price without VAT: | 81,52000 € |
|---|---|
| Unit Price with VAT: | 97,00880 € |


