
PKM4817NHPIHS | |
|---|---|
DigiKey Part Number | 2166-PKM4817NHPIHS-ND |
Manufacturer | |
Manufacturer Product Number | PKM4817NHPIHS |
Description | DC DC CONVERTER 10.8V 864W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 10.8V 80A 40V - 60V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Baseplate, Remote On/Off |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tray | Efficiency 96.9% |
Part Status Active | Mounting Type Through Hole |
Type Intermediate Bus Converter | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.56" H (57.9mm x 36.8mm x 14.3mm) |
Voltage - Input (Min) 40V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 60V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 80A | Standard Number 62368-1 |
Power (Watts) 864 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,75000 € | 99,75 € |
| 5 | 96,03000 € | 480,15 € |
| 10 | 94,46700 € | 944,67 € |
| 30 | 92,04167 € | 2.761,25 € |
| 50 | 90,93300 € | 4.546,65 € |
| Unit Price without VAT: | 99,75000 € |
|---|---|
| Unit Price with VAT: | 118,70250 € |

