
PKM4613NHPISP | |
|---|---|
DigiKey Part Number | 2166-PKM4613NHPISP-ND |
Manufacturer | |
Manufacturer Product Number | PKM4613NHPISP |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tray | Efficiency 96.5% |
Part Status Active | Mounting Type Through Hole |
Type Intermediate Bus Converter | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.45" H (57.9mm x 36.8mm x 11.4mm) |
Voltage - Input (Min) 36V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 50A | Standard Number 62368-1 |
Power (Watts) 600 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,98000 € | 77,98 € |
| 5 | 75,07200 € | 375,36 € |
| 20 | 72,65050 € | 1.453,01 € |
| 40 | 71,46750 € | 2.858,70 € |
| 60 | 70,78317 € | 4.246,99 € |
| 100 | 69,93050 € | 6.993,05 € |
| Unit Price without VAT: | 77,98000 € |
|---|---|
| Unit Price with VAT: | 92,79620 € |

