Direct
Similar

PKM4510EPI | |
|---|---|
DigiKey Part Number | 2166-PKM4510EPI-ND |
Manufacturer | |
Manufacturer Product Number | PKM4510EPI |
Description | DC DC CONVERTER 3.3V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 110°C (With Derating) |
Part Status Obsolete | Efficiency 90.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.28" L x 1.45" W x 0.33" H (57.9mm x 36.8mm x 8.5mm) |
Voltage - Input (Max) 75V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 15A | Approval Agency CB, CSA, IEC, TUV, UL |
Power (Watts) 50 W | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PKB4110DPI | Flex Power Modules | 0 | 2166-PKB4110DPI-ND | 42,09000 € | Direct |
| PKU5510ESI | Flex Power Modules | 0 | 2166-PKU5510ESI-ND | 25,33000 € | Similar |



