
PKM4304PIHS | |
|---|---|
DigiKey Part Number | 2166-PKM4304PIHS-ND |
Manufacturer | |
Manufacturer Product Number | PKM4304PIHS |
Description | DC DC CONVERTER 12V 396W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 33A 40V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33A | |
Power (Watts) | 396 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 96.7% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,85000 € | 69,85 € |
| 5 | 67,25000 € | 336,25 € |
| 10 | 66,15800 € | 661,58 € |
| 25 | 64,73840 € | 1.618,46 € |
| 60 | 63,40867 € | 3.804,52 € |
| 120 | 62,37417 € | 7.484,90 € |
| Unit Price without VAT: | 69,85000 € |
|---|---|
| Unit Price with VAT: | 83,12150 € |

