Image for PKM4218HCPINB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM4218HCPINB

DigiKey Part Number
2166-PKM4218HCPINB-ND
Manufacturer
Manufacturer Product Number
PKM4218HCPINB
Description
DC DC CONVERTER 1.5V 150W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1.5V 100A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 110°C (With Derating)
Packaging
Tray
Efficiency
91.8%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.37" H (57.9mm x 36.8mm x 9.4mm)
Voltage - Input (Min)
36V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
100A
Standard Number
62368-1
Power (Watts)
150 W
Base Product Number
Voltage - Isolation
2.25 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12053,67575 €6.441,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,67575 €
Unit Price with VAT:63,87414 €