
PKM4110CPINB | |
|---|---|
DigiKey Part Number | 2166-PKM4110CPINB-ND |
Manufacturer | |
Manufacturer Product Number | PKM4110CPINB |
Description | DC DC CONVERTER 3.3V 165W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 50A 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 110°C (With Derating) |
Packaging Tray | Efficiency 92.1% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.37" H (57.9mm x 36.8mm x 9.4mm) |
Voltage - Input (Min) 36V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 50A | Standard Number 62368-1 |
Power (Watts) 165 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 55,32492 € | 6.638,99 € |
| Unit Price without VAT: | 55,32492 € |
|---|---|
| Unit Price with VAT: | 65,83665 € |

