Similar
Similar

PKM2515EPI | |
|---|---|
DigiKey Part Number | 2166-PKM2515EPI-ND |
Manufacturer | |
Manufacturer Product Number | PKM2515EPI |
Description | DC DC CONVERTER 15V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.3A 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 110°C (With Derating) |
Part Status Obsolete | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.28" L x 1.45" W x 0.33" H (57.9mm x 36.8mm x 8.5mm) |
Voltage - Input (Max) 36V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 3.3A | Approval Agency CB, CSA, IEC, TUV, UL |
Power (Watts) 50 W | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PKB2213DPIHS | Flex Power Modules | 0 | 2166-PKB2213DPIHS-ND | 54,26000 € | Similar |
| PKU5513ESI | Flex Power Modules | 1.268 | 2166-PKU5513ESI-ND | 25,99000 € | Similar |



