
PKJ7216HWPI | |
|---|---|
DigiKey Part Number | 2166-PKJ7216HWPI-ND |
Manufacturer | |
Manufacturer Product Number | PKJ7216HWPI |
Description | 14-160 V48.659.4 V200 W3.7 A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 3.7A 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 4 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 115°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 3.7A | Approval Agency cURus, UL |
Power (Watts) 200 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,88000 € | 117,88 € |
| 5 | 113,48800 € | 567,44 € |
| 10 | 111,64300 € | 1.116,43 € |
| 25 | 109,24520 € | 2.731,13 € |
| 72 | 106,53736 € | 7.670,69 € |
| Unit Price without VAT: | 117,88000 € |
|---|---|
| Unit Price with VAT: | 140,27720 € |

