Isolated Module DC DC Converter 1 Output 12V 16.67A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKJ7213WPI

DigiKey Part Number
2166-PKJ7213WPI-ND
Manufacturer
Manufacturer Product Number
PKJ7213WPI
Description
14-160 V10.813.2 V200 W16.67 A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 16.67A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16.67A
Power (Watts)
200 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 115°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
cURus, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1102,13000 €102,13 €
598,32200 €491,61 €
1096,72400 €967,24 €
2594,64760 €2.366,19 €
7292,30194 €6.645,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,13000 €
Unit Price with VAT:121,53470 €